17612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17612
SCBSB-6-01A-RT
SCBSB-6-01A-RT

SCBSB-6-01A-RT

DigiKey Part Number
RPC4996-ND
Manufacturer
Manufacturer Product Number
SCBSB-6-01A-RT
Description
BRD SPT THR STUD ADHESIVE 3/8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Threaded Stud / Adhesive Nylon 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Threaded Stud
Mounting Type
Adhesive
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.673" (17.10mm)
Support Hole Diameter
-
Support Panel Thickness
0.299" (7.60mm)
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
6-32 Thread
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
521,08000 Kč105,40 Kč
1019,66400 Kč196,64 Kč
2518,01360 Kč450,34 Kč
5016,93060 Kč846,53 Kč
10015,95990 Kč1 595,99 Kč
25014,83264 Kč3 708,16 Kč
50014,08400 Kč7 042,00 Kč
1 00013,41410 Kč13 414,10 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč