




SCBSB-4-01A-RT | |
|---|---|
DigiKey Part Number | RPC2087-ND |
Manufacturer | |
Manufacturer Product Number | SCBSB-4-01A-RT |
Description | BRD SPT THR STUD ADHESIVE 1/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Adhesive Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Threaded Stud | |
Mounting Type | Adhesive | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.551" (14.00mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | 0.299" (7.60mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 5 | 20,95600 Kč | 104,78 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 25 | 17,92400 Kč | 448,10 Kč |
| 50 | 16,84040 Kč | 842,02 Kč |
| 100 | 15,87450 Kč | 1 587,45 Kč |
| 250 | 14,75236 Kč | 3 688,09 Kč |
| 500 | 14,00692 Kč | 7 003,46 Kč |
| 1 000 | 13,33982 Kč | 13 339,82 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


