Metal Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal Plug
Supporting your Project: Printed Circuit Board Solutions

S2-1/2A

DigiKey Part Number
RPC6191-ND
Manufacturer
Manufacturer Product Number
S2-1/2A
Description
HOLE PLUG SHT METAL 2.5" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hole Plug Black
EDA/CAD Models
S2-1/2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Box
Part Status
Active
Type
Body Plug
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 342
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
1016,31400 Kč163,14 Kč
2515,29080 Kč382,27 Kč
5014,56240 Kč728,12 Kč
10013,86560 Kč1 386,56 Kč
25012,99628 Kč3 249,07 Kč
70012,08510 Kč8 459,57 Kč
1 40011,50804 Kč16 111,26 Kč
2 80010,95886 Kč30 684,81 Kč
Manufacturers Standard Package
Unit Price without VAT:19,16000 Kč
Unit Price with VAT:23,18360 Kč