S1-3^32A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S1-3^32A
Supporting your Project: Printed Circuit Board Solutions

S1-3/4A

DigiKey Part Number
RPC6187-ND
Manufacturer
Manufacturer Product Number
S1-3/4A
Description
HOLE PLUG SHT METAL 1.75" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hole Plug Black
EDA/CAD Models
S1-3/4A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Box
Part Status
Active
Type
Body Plug
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 837
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
103,34700 Kč33,47 Kč
253,13240 Kč78,31 Kč
502,98480 Kč149,24 Kč
1002,84180 Kč284,18 Kč
2502,66408 Kč666,02 Kč
5002,53610 Kč1 268,05 Kč
1 5002,34679 Kč3 520,18 Kč
3 0002,23467 Kč6 704,01 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč