


RX1313-0 | |
|---|---|
DigiKey Part Number | RPC2083-ND |
Manufacturer | |
Manufacturer Product Number | RX1313-0 |
Description | WIRE DUCT FLEXIBLE SCREW 1.64' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Flexible Screw 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RX1313-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Flexible | |
Height | 0.492" (12.50mm) | |
Length | 1.64' (500.00mm) | |
Width | 0.492" (12.50mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 85,88200 Kč | 858,82 Kč |
| 25 | 80,49800 Kč | 2 012,45 Kč |
| 50 | 76,65100 Kč | 3 832,55 Kč |
| 112 | 72,40938 Kč | 8 109,85 Kč |
| 336 | 67,00863 Kč | 22 514,90 Kč |
| 560 | 64,63746 Kč | 36 196,98 Kč |
| 1 008 | 62,01326 Kč | 62 509,37 Kč |
| 2 576 | 58,04472 Kč | 149 523,20 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |







