


RWS-16-01 | |
|---|---|
DigiKey Part Number | RPC1258-ND |
Manufacturer | |
Manufacturer Product Number | RWS-16-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | RWS-16-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.250" (31.75mm) | |
Width | 0.375" (9.53mm) | |
Height | 1.344" (34.14mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.058" ~ 0.064" (1.47mm ~ 1.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 5,13200 Kč | 128,30 Kč |
| 50 | 4,88420 Kč | 244,21 Kč |
| 100 | 4,65320 Kč | 465,32 Kč |
| 250 | 4,36004 Kč | 1 090,01 Kč |
| 500 | 4,15172 Kč | 2 075,86 Kč |
| 1 000 | 3,95329 Kč | 3 953,29 Kč |
| 3 000 | 3,65806 Kč | 10 974,18 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



