


RWS-10-01 | |
|---|---|
DigiKey Part Number | RPC2081-ND |
Manufacturer | |
Manufacturer Product Number | RWS-10-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | RWS-10-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round | |
Opening Size | 0.625" (15.88mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.031" (26.19mm) | |
Width | 0.297" (7.54mm) | |
Height | 0.969" (24.61mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.060" (0.76mm ~ 1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,76800 Kč | 37,68 Kč |
| 25 | 3,52800 Kč | 88,20 Kč |
| 50 | 3,35960 Kč | 167,98 Kč |
| 100 | 3,19960 Kč | 319,96 Kč |
| 250 | 2,99836 Kč | 749,59 Kč |
| 500 | 2,85480 Kč | 1 427,40 Kč |
| 1 000 | 2,71819 Kč | 2 718,19 Kč |
| 3 000 | 2,51512 Kč | 7 545,36 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |


