


RWM050A | |
|---|---|
DigiKey Part Number | RPC4977-ND |
Manufacturer | |
Manufacturer Product Number | RWM050A |
Description | WASHER FLAT RETAINING M2 NYLON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | M2 Flat, Retaining Washer 0.059" (1.50mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | RWM050A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | M2 | |
Diameter - Inside | 0.106" (2.69mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Thickness | 0.059" (1.50mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,60240 Kč | 140,06 Kč |
| 50 | 5,33340 Kč | 266,67 Kč |
| 100 | 5,07730 Kč | 507,73 Kč |
| 250 | 4,75900 Kč | 1 189,75 Kč |
| 500 | 4,53178 Kč | 2 265,89 Kč |
| 1 000 | 4,31509 Kč | 4 315,09 Kč |
| 3 000 | 3,99291 Kč | 11 978,73 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


