


RMF-120-T | |
|---|---|
DigiKey Part Number | RPC4940-ND |
Manufacturer | |
Manufacturer Product Number | RMF-120-T |
Description | FAN SCREEN METAL SILVER 120X120 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter/Screen Stainless Steel Filters |
Datasheet | Datasheet |
EDA/CAD Models | RMF-120-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | - | |
Features | Filters | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,43044 Kč | 11 357,61 Kč |
| Unit Price without VAT: | 45,43044 Kč |
|---|---|
| Unit Price with VAT: | 54,97083 Kč |



