Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKW-8-11-BK

DigiKey Part Number
RKW-8-11-BK-ND
Manufacturer
Manufacturer Product Number
RKW-8-11-BK
Description
RECLSBLE FSTNR RECT 0.500" X 11"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 11.000" (279.40mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop - Tie
Shape
Rectangular
Length
11.000" (279.40mm)
Width
0.500" (12.70mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1055,83400 Kč558,34 Kč
Manufacturers Standard Package
Unit Price without VAT:55,83400 Kč
Unit Price with VAT:67,55914 Kč