PGSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PGSD
Supporting your Project: Printed Circuit Board Solutions

PGSD-4

DigiKey Part Number
RPC4668-ND
Manufacturer
Manufacturer Product Number
PGSD-4
Description
BUSHING 0.560" PA66 BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 0.875" (22.22mm) Bushing 0.560" (14.22mm) Black
Datasheet
 Datasheet
EDA/CAD Models
PGSD-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.062" (1.57mm)
Panel Cutout Dimensions
Circular - 0.875" (22.22mm)
Diameter - Inside
0.560" (14.22mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
105,99900 Kč59,99 Kč
255,62440 Kč140,61 Kč
505,35520 Kč267,76 Kč
2004,85520 Kč971,04 Kč
4004,62310 Kč1 849,24 Kč
6004,49277 Kč2 695,66 Kč
1 0004,33335 Kč4 333,35 Kč
2 6004,05067 Kč10 531,74 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč