

PGM-3 | |
|---|---|
DigiKey Part Number | RPC1587-ND |
Manufacturer | |
Manufacturer Product Number | PGM-3 |
Description | HOLE PLUG 0.468" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.468" (11.89mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | PGM-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.468" (11.89mm) | |
Flange Diameter | 0.531" (13.49mm) | |
Panel Thickness | 0.062" (1.57mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,89500 Kč | 28,95 Kč |
| 25 | 2,71640 Kč | 67,91 Kč |
| 50 | 2,58700 Kč | 129,35 Kč |
| 100 | 2,46210 Kč | 246,21 Kč |
| 250 | 2,30796 Kč | 576,99 Kč |
| 500 | 2,19798 Kč | 1 098,99 Kč |
| 1 000 | 2,09279 Kč | 2 092,79 Kč |
| 3 000 | 1,93643 Kč | 5 809,29 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |


