


OFSH-4-1-19LA | |
|---|---|
DigiKey Part Number | RPC4591-ND |
Manufacturer | |
Manufacturer Product Number | OFSH-4-1-19LA |
Description | FIBER OPTIC SPLICE HOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Splice Holder Flame Retardant, Screw Mount, Self-Adhesive Pads Included, Stackable |
Datasheet | Datasheet |
EDA/CAD Models | OFSH-4-1-19LA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Splice Holder | |
Specifications | 2.7mm ~ 4.2mm Dia Cables, 32.0mm Length | |
Features | Flame Retardant, Screw Mount, Self-Adhesive Pads Included, Stackable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,39000 Kč | 193,39 Kč |
| 10 | 164,30900 Kč | 1 643,09 Kč |
| 25 | 154,01600 Kč | 3 850,40 Kč |
| 50 | 146,65840 Kč | 7 332,92 Kč |
| 100 | 139,65770 Kč | 13 965,77 Kč |
| 250 | 130,91664 Kč | 32 729,16 Kč |
| 500 | 124,67268 Kč | 62 336,34 Kč |
| 1 000 | 118,72857 Kč | 118 728,57 Kč |
| Unit Price without VAT: | 193,39000 Kč |
|---|---|
| Unit Price with VAT: | 234,00190 Kč |



