Similar
Similar



NSP-4-4-01 | |
|---|---|
DigiKey Part Number | RPC4507-ND |
Manufacturer | |
Manufacturer Product Number | NSP-4-4-01 |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Nylon |
EDA/CAD Models | NSP-4-4-01 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Diameter 0.209" (5.30mm) |
Packaging Bulk | Head Height 0.080" (2.03mm) |
Part Status Obsolete | Length - Below Head 0.250" (6.35mm) 1/4" |
Type Machine Screw | Length - Overall 0.330" (8.38mm) |
Screw Head Type Pan Head | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 010440WF025 | Essentra Components | 38 869 | RPC7726-ND | 2,10000 Kč | Similar |
| NY PMS 440 0025 PH | BFirst Industrial | 365 682 | H542-ND | 1,44680 Kč | Similar |



