
NSE-1580-M2-20 | |
|---|---|
DigiKey Part Number | NSE-1580-M2-20-ND |
Manufacturer | |
Manufacturer Product Number | NSE-1580-M2-20 |
Description | MACH SCREW PAN HEAD SLOTTED M2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M2 Pan Head Machine Screw Slotted Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2 | |
Head Diameter | 0.158" (4.01mm) | |
Head Height | 0.051" (1.30mm) | |
Length - Below Head | 0.787" (20.00mm) | |
Length - Overall | 0.839" (21.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,01492 Kč | 11 014,92 Kč |
| Unit Price without VAT: | 11,01492 Kč |
|---|---|
| Unit Price with VAT: | 13,32805 Kč |


