


NM-5-F5 | |
|---|---|
DigiKey Part Number | RPC4499-ND |
Manufacturer | |
Manufacturer Product Number | NM-5-F5 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | NM-5-F5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.312" (7.92mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.206" (5.23mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Eyelet, Heat Stabilized | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.560" (14.22mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 39,01400 Kč | 390,14 Kč |
| 25 | 36,56160 Kč | 914,04 Kč |
| 50 | 34,81040 Kč | 1 740,52 Kč |
| 100 | 33,14740 Kč | 3 314,74 Kč |
| 250 | 31,07032 Kč | 7 767,58 Kč |
| 500 | 29,58702 Kč | 14 793,51 Kč |
| 1 000 | 28,17491 Kč | 28 174,91 Kč |
| 2 500 | 26,41179 Kč | 66 029,48 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |



