


NM-4-F4 | |
|---|---|
DigiKey Part Number | RPC4498-ND |
Manufacturer | |
Manufacturer Product Number | NM-4-F4 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | NM-4-F4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.206" (5.23mm) | |
Material Thickness | 0.040" (1.02mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Eyelet, Heat Stabilized | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.529" (13.44mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,68900 Kč | 346,89 Kč |
| 25 | 32,50480 Kč | 812,62 Kč |
| 50 | 30,94680 Kč | 1 547,34 Kč |
| 100 | 29,46860 Kč | 2 946,86 Kč |
| 250 | 27,62244 Kč | 6 905,61 Kč |
| 500 | 26,30378 Kč | 13 151,89 Kč |
| 1 000 | 25,04830 Kč | 25 048,30 Kč |
| 2 500 | 23,48089 Kč | 58 702,22 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |



