


N-5B-BK | |
|---|---|
DigiKey Part Number | RPC4489-ND |
Manufacturer | Essentra Components |
Manufacturer Product Number | N-5B-BK |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.313" (7.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-5B-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.313" (7.95mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.453" (11.51mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 25 | 3,32600 Kč | 83,15 Kč |
| 50 | 3,16220 Kč | 158,11 Kč |
| 100 | 3,01110 Kč | 301,11 Kč |
| 250 | 2,82212 Kč | 705,53 Kč |
| 500 | 2,68732 Kč | 1 343,66 Kč |
| 1 000 | 2,55882 Kč | 2 558,82 Kč |
| 3 000 | 2,36773 Kč | 7 103,19 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


