


N-4B-BK | |
|---|---|
DigiKey Part Number | RPC1577-ND |
Manufacturer | |
Manufacturer Product Number | N-4B-BK |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-4B-BK Models |
Category | Color Black |
Manufacturer Essentra Components | Width 0.500" (12.70mm) |
Series | Panel Hole Size 0.204" (5.18mm) |
Packaging Bulk | Material Thickness 0.063" (1.60mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Screw Size #10 (M5) |
Opening Size 0.250" (6.35mm) | Bundle Center to Mounting Center 0.422" (10.72mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 25 | 3,58640 Kč | 89,66 Kč |
| 50 | 3,41000 Kč | 170,50 Kč |
| 100 | 3,24840 Kč | 324,84 Kč |
| 250 | 3,04388 Kč | 760,97 Kč |
| 500 | 2,89814 Kč | 1 449,07 Kč |
| 1 000 | 2,75935 Kč | 2 759,35 Kč |
| 3 000 | 2,55336 Kč | 7 660,08 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




