

N-18B-BK | |
|---|---|
DigiKey Part Number | N-18B-BK-ND |
Manufacturer | |
Manufacturer Product Number | N-18B-BK |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-18B-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 1.125" (28.58mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.969" (24.61mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 Kč | 7,92 Kč |
| 10 | 6,68600 Kč | 66,86 Kč |
| 25 | 6,26560 Kč | 156,64 Kč |
| 50 | 5,96980 Kč | 298,49 Kč |
| 100 | 5,68240 Kč | 568,24 Kč |
| 250 | 5,32580 Kč | 1 331,45 Kč |
| 500 | 5,07128 Kč | 2 535,64 Kč |
| 1 000 | 4,82881 Kč | 4 828,81 Kč |
| 2 500 | 4,52628 Kč | 11 315,70 Kč |
| Unit Price without VAT: | 7,92000 Kč |
|---|---|
| Unit Price with VAT: | 9,58320 Kč |


