N-xxB-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-xxB-BK

N-16B-BK

DigiKey Part Number
RPC3123-ND
Manufacturer
Manufacturer Product Number
N-16B-BK
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 1.000" (25.40mm)
Datasheet
 Datasheet
EDA/CAD Models
N-16B-BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
1.000" (25.40mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.063" (1.60mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.906" (23.00mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,50000 Kč7,50 Kč
106,35300 Kč63,53 Kč
255,95720 Kč148,93 Kč
505,67000 Kč283,50 Kč
1005,39910 Kč539,91 Kč
2505,06004 Kč1 265,01 Kč
5004,81798 Kč2 408,99 Kč
1 0004,58760 Kč4 587,60 Kč
2 5004,30014 Kč10 750,35 Kč
Manufacturers Standard Package
Unit Price without VAT:7,50000 Kč
Unit Price with VAT:9,07500 Kč