

MWSSEBE-1-19A | |
|---|---|
DigiKey Part Number | RPC4473-ND |
Manufacturer | |
Manufacturer Product Number | MWSSEBE-1-19A |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.320" L x 0.100" H (8.13mm x 2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSSEBE-1-19A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Micro, Side Entry | |
Opening Size | 0.320" L x 0.100" H (8.13mm x 2.54mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.250" (6.35mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 Kč | 10,21 Kč |
| 10 | 8,68600 Kč | 86,86 Kč |
| 25 | 8,13200 Kč | 203,30 Kč |
| 50 | 7,74460 Kč | 387,23 Kč |
| 100 | 7,37380 Kč | 737,38 Kč |
| 250 | 6,91056 Kč | 1 727,64 Kč |
| 500 | 6,58020 Kč | 3 290,10 Kč |
| 1 000 | 6,26566 Kč | 6 265,66 Kč |
| 3 000 | 5,79796 Kč | 17 393,88 Kč |
| Unit Price without VAT: | 10,21000 Kč |
|---|---|
| Unit Price with VAT: | 12,35410 Kč |


