


MWSSEBE-1-01A | |
|---|---|
DigiKey Part Number | RPC1111-ND |
Manufacturer | |
Manufacturer Product Number | MWSSEBE-1-01A |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.320" L x 0.100" H (8.13mm x 2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSSEBE-1-01A Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.500" (12.70mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Height 0.250" (6.35mm) |
Type Clip, Wire Saddle on Base | Material Flammability Rating UL94 V-2 |
Type Attributes Micro, Side Entry | Adhesive Acrylic Based (RMS-15) |
Opening Size 0.320" L x 0.100" H (8.13mm x 2.54mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 25 | 6,45880 Kč | 161,47 Kč |
| 50 | 6,14820 Kč | 307,41 Kč |
| 100 | 5,85210 Kč | 585,21 Kč |
| 250 | 5,48552 Kč | 1 371,38 Kč |
| 500 | 5,22346 Kč | 2 611,73 Kč |
| 1 000 | 4,97380 Kč | 4 973,80 Kč |
| 3 000 | 4,60248 Kč | 13 807,44 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

