


MWS1-1-19 | |
|---|---|
DigiKey Part Number | RPC1357-ND |
Manufacturer | |
Manufacturer Product Number | MWS1-1-19 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.170" L x 0.120" H (4.32mm x 3.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWS1-1-19 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.270" (6.86mm) |
Series | Width 0.075" (1.91mm) |
Packaging Bulk | Height 0.230" (5.84mm) |
Part Status Active | Panel Hole Size 0.070" (1.78mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-0 |
Type Attributes Micro | Features Flame Retardant |
Opening Size 0.170" L x 0.120" H (4.32mm x 3.05mm) | Panel Thickness 0.093" (2.36mm) |
Mounting Type Push In | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,97240 Kč | 124,31 Kč |
| 50 | 4,73300 Kč | 236,65 Kč |
| 100 | 4,50620 Kč | 450,62 Kč |
| 250 | 4,22396 Kč | 1 055,99 Kč |
| 500 | 4,02154 Kč | 2 010,77 Kč |
| 1 000 | 3,82941 Kč | 3 829,41 Kč |
| 3 000 | 3,54348 Kč | 10 630,44 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |




