
5700100220F | |
|---|---|
DigiKey Part Number | 5700100220F-ND |
Manufacturer | |
Manufacturer Product Number | 5700100220F |
Description | LED CBI 2MM 3X1 GRN/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Blank (x 1) Diffused, Tinted 2.2V 25mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5700100220F Models |
Category | Millicandela Rating 10mcd |
Manufacturer Dialight | Viewing Angle 70° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Green (x 2), Blank (x 1) | Voltage Rating 2.2V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
Current 25mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 25 | 45,32200 Kč | 1 133,05 Kč |
| 100 | 39,37330 Kč | 3 937,33 Kč |
| 500 | 34,51400 Kč | 17 257,00 Kč |
| 1 000 | 32,93137 Kč | 32 931,37 Kč |
| 2 000 | 31,59181 Kč | 63 183,62 Kč |
| 5 000 | 30,13276 Kč | 150 663,80 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |



