




MTS-30 | |
|---|---|
DigiKey Part Number | RPC4427-ND |
Manufacturer | |
Manufacturer Product Number | MTS-30 |
Description | HEX STANDOFF M3 NYLON 30MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 1.181" (30.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | MTS-30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 5 | 22,17400 Kč | 110,87 Kč |
| 10 | 20,68300 Kč | 206,83 Kč |
| 25 | 18,96520 Kč | 474,13 Kč |
| 50 | 17,82740 Kč | 891,37 Kč |
| 100 | 16,81100 Kč | 1 681,10 Kč |
| 250 | 15,62756 Kč | 3 906,89 Kč |
| 500 | 14,84222 Kč | 7 421,11 Kč |
| 1 000 | 14,13942 Kč | 14 139,42 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |







