




CBMFTS335A | |
|---|---|
DigiKey Part Number | RPC2232-ND |
Manufacturer | |
Manufacturer Product Number | CBMFTS335A |
Description | HEX STANDOFF M3 NYLON 30MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 1.181" (30.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CBMFTS335A Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.217" (5.50mm) Hex |
Series | Between Board Height 1.181" (30.00mm) |
Packaging Bulk | Length - Overall 1.417" (36.00mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 5 | 15,66400 Kč | 78,32 Kč |
| 10 | 14,59400 Kč | 145,94 Kč |
| 25 | 13,34640 Kč | 333,66 Kč |
| 50 | 12,51900 Kč | 625,95 Kč |
| 100 | 11,78410 Kč | 1 178,41 Kč |
| 250 | 10,92904 Kč | 2 732,26 Kč |
| 500 | 10,36210 Kč | 5 181,05 Kč |
| 1 000 | 9,85436 Kč | 9 854,36 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |






