




MTNSP-M3-10-2 | |
|---|---|
DigiKey Part Number | RPC4424-ND |
Manufacturer | |
Manufacturer Product Number | MTNSP-M3-10-2 |
Description | HEX STANDOFF M3 NYLON 10MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert 0.394" (10.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | MTNSP-M3-10-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | White | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 68,41100 Kč | 684,11 Kč |
| 25 | 64,12800 Kč | 1 603,20 Kč |
| 50 | 61,06640 Kč | 3 053,32 Kč |
| 100 | 58,14770 Kč | 5 814,77 Kč |
| 300 | 53,81017 Kč | 16 143,05 Kč |
| 500 | 51,90538 Kč | 25 952,69 Kč |
| 1 000 | 49,42908 Kč | 49 429,08 Kč |
| 2 500 | 46,33738 Kč | 115 843,45 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |


