
SH1000-A | |
|---|---|
DigiKey Part Number | 1722-1263-ND |
Manufacturer | |
Manufacturer Product Number | SH1000-A |
Description | HEX STANDOFF M3 NYLON 10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert, Steel Stud 0.394" (10.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 5 | 15,32800 Kč | 76,64 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 25 | 13,06920 Kč | 326,73 Kč |
| 50 | 12,26280 Kč | 613,14 Kč |
| 100 | 11,54260 Kč | 1 154,26 Kč |
| 250 | 10,70732 Kč | 2 676,83 Kč |
| 500 | 10,15212 Kč | 5 076,06 Kč |
| 1 000 | 9,65551 Kč | 9 655,51 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |



