



MTH1-1 | |
|---|---|
DigiKey Part Number | RPC4422-ND |
Manufacturer | |
Manufacturer Product Number | MTH1-1 |
Description | CABLE TIE HLD SGL RIVET MNT SILV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Silver Rivet or Screw, #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | MTH1-1 Models |
Category | Mounting Type Rivet or Screw, #8 (M4) |
Manufacturer Essentra Components | Size / Dimension 0.95" L x 0.40" W x 0.17" H (24.1mm x 10.2mm x 4.4mm) |
Series | For Use With/Related Products Steel Cable Tie |
Packaging Bulk | Material Stainless Steel 304 |
Part Status Active | Color Silver |
Type Single Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 25 | 13,74960 Kč | 343,74 Kč |
| 50 | 13,09020 Kč | 654,51 Kč |
| 100 | 12,46440 Kč | 1 246,44 Kč |
| 300 | 11,53280 Kč | 3 459,84 Kč |
| 500 | 11,12390 Kč | 5 561,95 Kč |
| 1 000 | 10,59265 Kč | 10 592,65 Kč |
| 2 500 | 9,92937 Kč | 24 823,43 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


