
MPP70A | |
|---|---|
DigiKey Part Number | 145-MPP70A-ND |
Manufacturer | |
Manufacturer Product Number | MPP70A |
Description | HOLE PLUG THRMPLTC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Rubber Black |
Datasheet | Datasheet |
EDA/CAD Models | MPP70A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Thermoplastic Rubber | |
Hole Diameter | - | |
Flange Diameter | 0.843" (21.41mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,87000 Kč | 21,87 Kč |
| 5 | 18,28800 Kč | 91,44 Kč |
| 10 | 17,06000 Kč | 170,60 Kč |
| 25 | 15,62240 Kč | 390,56 Kč |
| 50 | 14,66440 Kč | 733,22 Kč |
| 100 | 13,81450 Kč | 1 381,45 Kč |
| Unit Price without VAT: | 21,87000 Kč |
|---|---|
| Unit Price with VAT: | 26,46270 Kč |


