




LCBST-3-01 | |
|---|---|
DigiKey Part Number | RPC4240-ND |
Manufacturer | |
Manufacturer Product Number | LCBST-3-01 |
Description | BOARD SPT SNAP LOCK NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBST-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.676" (17.16mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.064" (1.63mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 5 | 7,20000 Kč | 36,00 Kč |
| 10 | 6,67300 Kč | 66,73 Kč |
| 25 | 6,06240 Kč | 151,56 Kč |
| 50 | 5,66240 Kč | 283,12 Kč |
| 100 | 5,30880 Kč | 530,88 Kč |
| 250 | 4,89792 Kč | 1 224,48 Kč |
| 500 | 4,62468 Kč | 2 312,34 Kč |
| 1 000 | 4,38072 Kč | 4 380,72 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |








