HR Polyethylene (Natural)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HR Polyethylene (Natural)
Supporting your Project: Printed Circuit Board Solutions

HR2P-1/8

DigiKey Part Number
RPC1963-ND
Manufacturer
Manufacturer Product Number
HR2P-1/8
Description
SPIRAL WRAP 1/8" X 100' NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
0.375" (9.52mm)
Diameter - Outside, Non-Expanded
0.125" (3.18mm)
Material
Polyethylene (PE)
Color
Natural
Length
100' (30.48m)
Wall Thickness
0.020" (0.51mm)
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
Crush Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 175,01000 Kč1 175,01 Kč
21 080,60000 Kč2 161,20 Kč
31 028,92333 Kč3 086,77 Kč
5967,37400 Kč4 836,87 Kč
7928,84571 Kč6 501,92 Kč
10889,69900 Kč8 896,99 Kč
25796,55720 Kč19 913,93 Kč
50732,64100 Kč36 632,05 Kč
100689,38750 Kč68 938,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 175,01000 Kč
Unit Price with VAT:1 421,76210 Kč