Circular - 0.315" (8.00mm) Grommet 0.217" (5.51mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.315" (8.00mm) Grommet 0.217" (5.51mm) Black
HG-3.5
HG-3.5
Supporting your Project: Printed Circuit Board Solutions

HG-3.5

DigiKey Part Number
RP453-ND
Manufacturer
Manufacturer Product Number
HG-3.5
Description
GROMMET 0.217" TPE BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular - 0.315" (8.00mm) Grommet 0.217" (5.51mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HG-3.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.063" (1.60mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.315" (8.00mm)
Series
Diameter - Inside
0.217" (5.51mm)
Packaging
Bulk
Material
Thermoplastic Elastomer (TPE)
Part Status
Active
Color
Black
Bushing, Grommet Type
Grommet
Material Flammability Rating
UL94 HB
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45 499
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,75400 Kč37,54 Kč
253,52040 Kč88,01 Kč
503,34940 Kč167,47 Kč
1003,18880 Kč318,88 Kč
2502,98816 Kč747,04 Kč
5002,84510 Kč1 422,55 Kč
1 0002,70892 Kč2 708,92 Kč
3 0002,50662 Kč7 519,86 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč