




GR3047A | |
|---|---|
DigiKey Part Number | RPC4024-ND |
Manufacturer | |
Manufacturer Product Number | GR3047A |
Description | GROMMET 0.219" SBR BLACK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.313" (7.95mm) Grommet 0.219" (5.56mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3047A Models |
Category | Panel Thickness 0.063" (1.60mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.313" (7.95mm) |
Series | Diameter - Inside 0.219" (5.56mm) |
Packaging Bulk | Material Styrene-Butadiene Rubber (SBR), 60 Durometer |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 25 | 3,91240 Kč | 97,81 Kč |
| 50 | 3,72480 Kč | 186,24 Kč |
| 100 | 3,54540 Kč | 354,54 Kč |
| 250 | 3,32352 Kč | 830,88 Kč |
| 500 | 3,16462 Kč | 1 582,31 Kč |
| 1 000 | 3,01341 Kč | 3 013,41 Kč |
| 2 500 | 2,82458 Kč | 7 061,45 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |



