GROxxxxxxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GROxxxxxxA
GRO150061A
GRO150061A
Supporting your Project: Printed Circuit Board Solutions

GRO150061A

DigiKey Part Number
RPC4111-ND
Manufacturer
Manufacturer Product Number
GRO150061A
Description
GROMMET 1.250" PVC BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular - 1.500" (38.10mm) Grommet 1.250" (31.75mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GRO150061A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.063" (1.60mm)
Panel Cutout Dimensions
Circular - 1.500" (38.10mm)
Diameter - Inside
1.250" (31.75mm)
Features
Weather Resistant
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,42000 Kč31,42 Kč
1026,61100 Kč266,11 Kč
2524,95040 Kč623,76 Kč
5023,75220 Kč1 187,61 Kč
10022,61820 Kč2 261,82 Kč
25021,20048 Kč5 300,12 Kč
50020,18806 Kč10 094,03 Kč
1 00019,22412 Kč19 224,12 Kč
3 00017,79079 Kč53 372,37 Kč
Manufacturers Standard Package
Unit Price without VAT:31,42000 Kč
Unit Price with VAT:38,01820 Kč