




GRO125061A | |
|---|---|
DigiKey Part Number  | RPC4109-ND  | 
Manufacturer  | |
Manufacturer Product Number  | GRO125061A  | 
Description  | GROMMET 1.000" PVC BLACK  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Circular - 1.250" (31.75mm) Grommet 1.000" (25.40mm) Black  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRO125061A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Essentra Components  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Bushing, Grommet Type  | Grommet  | |
For Use With/Related Products  | Cable, Wires  | |
Panel Thickness  | 0.063" (1.60mm)  | |
Panel Cutout Dimensions  | Circular - 1.250" (31.75mm)  | |
Diameter - Inside  | 1.000" (25.40mm)  | |
Features  | Weather Resistant  | |
Material  | Poly-Vinyl Chloride (PVC)  | |
Color  | Black  | |
Material Flammability Rating  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč | 
| 10 | 19,12100 Kč | 191,21 Kč | 
| 25 | 17,91800 Kč | 447,95 Kč | 
| 50 | 17,06100 Kč | 853,05 Kč | 
| 100 | 16,24530 Kč | 1 624,53 Kč | 
| 250 | 15,22668 Kč | 3 806,67 Kč | 
| 500 | 14,49928 Kč | 7 249,64 Kč | 
| 1 000 | 13,80686 Kč | 13 806,86 Kč | 
| 3 000 | 12,77710 Kč | 38 331,30 Kč | 
| Unit Price without VAT: | 22,47000 Kč | 
|---|---|
| Unit Price with VAT: | 27,18870 Kč | 


