


GRD1125091PA | |
|---|---|
DigiKey Part Number | RPC6090-ND |
Manufacturer | |
Manufacturer Product Number | GRD1125091PA |
Description | GROMMET 0.980" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.260" (32.00mm) Grommet 0.980" (24.89mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.090" (2.29mm) | |
Panel Cutout Dimensions | Circular - 1.260" (32.00mm) | |
Diameter - Inside | 0.980" (24.89mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 20,04000 Kč | 200,40 Kč |
| 25 | 18,78520 Kč | 469,63 Kč |
| 50 | 17,88820 Kč | 894,41 Kč |
| 100 | 17,03370 Kč | 1 703,37 Kč |
| 250 | 15,96600 Kč | 3 991,50 Kč |
| 500 | 15,20358 Kč | 7 601,79 Kč |
| 1 000 | 14,47756 Kč | 14 477,56 Kč |
| 3 000 | 13,39776 Kč | 40 193,28 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |


