GR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GR3
GR3390A
GR3390A
Supporting your Project: Printed Circuit Board Solutions

GR3390A

DigiKey Part Number
RPC4085-ND
Manufacturer
Manufacturer Product Number
GR3390A
Description
GROMMET 0.875" SBR BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 1.000" (25.40mm) Grommet 0.875" (22.22mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GR3390A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.250" (6.35mm)
Panel Cutout Dimensions
Circular - 1.000" (25.40mm)
Diameter - Inside
0.875" (22.22mm)
Features
-
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,69000 Kč17,69 Kč
1015,06400 Kč150,64 Kč
2514,11480 Kč352,87 Kč
5013,44060 Kč672,03 Kč
10012,79780 Kč1 279,78 Kč
25011,99508 Kč2 998,77 Kč
50011,42208 Kč5 711,04 Kč
1 00010,87654 Kč10 876,54 Kč
3 00010,06518 Kč30 195,54 Kč
Manufacturers Standard Package
Unit Price without VAT:17,69000 Kč
Unit Price with VAT:21,40490 Kč