




GR3239A | |
|---|---|
DigiKey Part Number | RPC4074-ND |
Manufacturer | |
Manufacturer Product Number | GR3239A |
Description | GROMMET 1.625" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.000" (50.80mm) Grommet 1.625" (41.28mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3239A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.188" (4.78mm) | |
Panel Cutout Dimensions | Circular - 2.000" (50.80mm) | |
Diameter - Inside | 1.625" (41.28mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 $ | 3,08 $ |
| 10 | 2,62000 $ | 26,20 $ |
| 25 | 2,45560 $ | 61,39 $ |
| 50 | 2,33820 $ | 116,91 $ |
| 100 | 2,22640 $ | 222,64 $ |
| 250 | 2,08696 $ | 521,74 $ |
| 600 | 1,96195 $ | 1 177,17 $ |
| 1 200 | 1,86835 $ | 2 242,02 $ |
| 3 000 | 1,75147 $ | 5 254,41 $ |
| Unit Price without VAT: | 3,08000 $ |
|---|---|
| Unit Price with VAT: | 3,72680 $ |


