Circular - 1.250" (31.75mm) Grommet 0.875" (22.22mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.250" (31.75mm) Grommet 0.875" (22.22mm) Black
Supporting your Project: Printed Circuit Board Solutions

GR3160A

DigiKey Part Number
RPC4063-ND
Manufacturer
Manufacturer Product Number
GR3160A
Description
GROMMET 0.875" SBR BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 1.250" (31.75mm) Grommet 0.875" (22.22mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GR3160A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 1.250" (31.75mm)
Diameter - Inside
0.875" (22.22mm)
Features
-
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1024,23200 Kč242,32 Kč
2522,72000 Kč568,00 Kč
5021,63220 Kč1 081,61 Kč
10020,59900 Kč2 059,90 Kč
25019,30808 Kč4 827,02 Kč
50018,38584 Kč9 192,92 Kč
1 00017,50771 Kč17 507,71 Kč
3 00016,20227 Kč48 606,81 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč