



GR3145A | |
|---|---|
DigiKey Part Number | RPC4056-ND |
Manufacturer | |
Manufacturer Product Number | GR3145A |
Description | GROMMET 2.125" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.500" (63.50mm) Grommet 2.125" (53.98mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3145A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 2.500" (63.50mm) | |
Diameter - Inside | 2.125" (53.98mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,49000 Kč | 67,49 Kč |
| 10 | 57,32400 Kč | 573,24 Kč |
| 25 | 53,73320 Kč | 1 343,33 Kč |
| 50 | 51,16680 Kč | 2 558,34 Kč |
| 100 | 48,72140 Kč | 4 872,14 Kč |
| 300 | 45,08653 Kč | 13 525,96 Kč |
| 600 | 42,93445 Kč | 25 760,67 Kč |
| 1 200 | 40,88617 Kč | 49 063,40 Kč |
| 2 700 | 38,61427 Kč | 104 258,53 Kč |
| Unit Price without VAT: | 67,49000 Kč |
|---|---|
| Unit Price with VAT: | 81,66290 Kč |



