GR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GR3
GR3131A
GR3131A
Supporting your Project: Printed Circuit Board Solutions

GR3131A

DigiKey Part Number
RPC4047-ND
Manufacturer
Manufacturer Product Number
GR3131A
Description
GROMMET 0.438" SBR BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.688" (17.48mm) Grommet 0.438" (11.13mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GR3131A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.188" (4.78mm)
Panel Cutout Dimensions
Circular - 0.688" (17.48mm)
Diameter - Inside
0.438" (11.13mm)
Features
-
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 416
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,07000 Kč12,07 Kč
1010,29900 Kč102,99 Kč
259,65400 Kč241,35 Kč
509,19200 Kč459,60 Kč
1008,75100 Kč875,10 Kč
2508,20172 Kč2 050,43 Kč
5007,80974 Kč3 904,87 Kč
1 0007,43690 Kč7 436,90 Kč
2 5006,97101 Kč17 427,52 Kč
Unit Price without VAT:12,07000 Kč
Unit Price with VAT:14,60470 Kč