




GR3110A | |
|---|---|
DigiKey Part Number | RPC4036-ND |
Manufacturer | |
Manufacturer Product Number | GR3110A |
Description | GROMMET 0.375" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.625" (15.88mm) Grommet 0.375" (9.52mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3110A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 0.625" (15.88mm) | |
Diameter - Inside | 0.375" (9.52mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,19000 Kč | 15,19 Kč |
| 10 | 12,98300 Kč | 129,83 Kč |
| 25 | 12,16720 Kč | 304,18 Kč |
| 50 | 11,58480 Kč | 579,24 Kč |
| 100 | 11,03130 Kč | 1 103,13 Kč |
| 250 | 10,33976 Kč | 2 584,94 Kč |
| 500 | 9,84582 Kč | 4 922,91 Kč |
| 1 000 | 9,37539 Kč | 9 375,39 Kč |
| 2 500 | 8,78829 Kč | 21 970,72 Kč |
| Unit Price without VAT: | 15,19000 Kč |
|---|---|
| Unit Price with VAT: | 18,37990 Kč |



