Circular - 0.375" (9.53mm) Grommet 0.188" (4.78mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.375" (9.53mm) Grommet 0.188" (4.78mm) Black
GR3028A
GR3028A
Supporting your Project: Printed Circuit Board Solutions

GR3028A

DigiKey Part Number
RPC4019-ND
Manufacturer
Manufacturer Product Number
GR3028A
Description
GROMMET 0.188" SBR BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.375" (9.53mm) Grommet 0.188" (4.78mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GR3028A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.188" (4.78mm)
Panel Cutout Dimensions
Circular - 0.375" (9.53mm)
Diameter - Inside
0.188" (4.78mm)
Features
-
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 910
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,74000 Kč14,74 Kč
1012,56700 Kč125,67 Kč
2511,77960 Kč294,49 Kč
5011,21960 Kč560,98 Kč
10010,68080 Kč1 068,08 Kč
25010,01140 Kč2 502,85 Kč
5009,53270 Kč4 766,35 Kč
1 0009,07739 Kč9 077,39 Kč
2 5008,50900 Kč21 272,50 Kč
Unit Price without VAT:14,74000 Kč
Unit Price with VAT:17,83540 Kč