



FTH-24-01 | |
|---|---|
DigiKey Part Number | RPC1089-ND |
Manufacturer | |
Manufacturer Product Number | FTH-24-01 |
Description | CABLE TIE HLDR MULT SCREW #10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #10 (M5) |
Datasheet | Datasheet |
EDA/CAD Models | FTH-24-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 1.09" L x 0.73" W x 4.58" H (27.7mm x 18.5mm x 116.4mm) | |
For Use With/Related Products | WIT-18 through -60 and QTE-18 through -50 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 15,74500 Kč | 157,45 Kč |
| 25 | 14,76040 Kč | 369,01 Kč |
| 50 | 14,05720 Kč | 702,86 Kč |
| 100 | 13,38570 Kč | 1 338,57 Kč |
| 300 | 12,38583 Kč | 3 715,75 Kč |
| 500 | 11,94672 Kč | 5 973,36 Kč |
| 1 000 | 11,37605 Kč | 11 376,05 Kč |
| 2 500 | 10,66376 Kč | 26 659,40 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |



