Single Opening Cable Tie Holder Yellow Push In - Push Rivet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Yellow Push In - Push Rivet
Supporting your Project: Printed Circuit Board Solutions
Essentra Components Cable Tie Mounts | Datasheet Preview

FTH-22-01

DigiKey Part Number
RPC3992-ND
Manufacturer
Manufacturer Product Number
FTH-22-01
Description
CABLE TIE HLDR SNGL PUSH MNT YLW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Yellow Push In - Push Rivet
Datasheet
 Datasheet
EDA/CAD Models
FTH-22-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Push In - Push Rivet
Size / Dimension
0.75" L x 0.50" W x 0.32" H (19.1mm x 12.7mm x 8.1mm)
For Use With/Related Products
WIT-18 through -60 and QTE-18 through -50 Ties
Material
Nylon, Flame Retardant
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 345
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
103,49400 Kč34,94 Kč
253,26680 Kč81,67 Kč
503,11120 Kč155,56 Kč
1002,96170 Kč296,17 Kč
2502,77608 Kč694,02 Kč
5002,64304 Kč1 321,52 Kč
1 0002,51674 Kč2 516,74 Kč
3 0002,32876 Kč6 986,28 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč