




FSR-1 | |
|---|---|
DigiKey Part Number | RPC3986-ND |
Manufacturer | |
Manufacturer Product Number | FSR-1 |
Description | FOOT CYLINDRICAL 0.394" DIA BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.394" Dia (10.00mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | FSR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Thickness | 0.189" (4.80mm) | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push Rivet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 5 | 13,35400 Kč | 66,77 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 25 | 11,35560 Kč | 283,89 Kč |
| 50 | 10,64600 Kč | 532,30 Kč |
| 100 | 10,00970 Kč | 1 000,97 Kč |
| 250 | 9,27356 Kč | 2 318,39 Kč |
| 500 | 8,78514 Kč | 4 392,57 Kč |
| 1 000 | 8,34796 Kč | 8 347,96 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


