Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sintec 1.9 CFM (0.053m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sintec 1.9 CFM (0.053m³/min) 2 Wire Leads
250_Series

255N

DigiKey Part Number
381-2454-ND
Manufacturer
Manufacturer Product Number
255N
Description
FAN AXIAL 25X8MM 5VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sintec 1.9 CFM (0.053m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
255N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 25mm L x 25mm H
Width
8.00mm
Air Flow
1.9 CFM (0.053m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
-
Noise
16.0dB(A)
Power (Watts)
400 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.011 lb (4.99 g)
Current Rating (Amps)
-
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
40000 Hrs @ 20°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1582,27000 Kč582,27 Kč
10468,08700 Kč4 680,87 Kč
48398,07396 Kč19 107,55 Kč
96370,06354 Kč35 526,10 Kč
144368,25243 Kč53 028,35 Kč
Manufacturers Standard Package
Unit Price without VAT:582,27000 Kč
Unit Price with VAT:704,54670 Kč