22405
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22405

FM-1

DigiKey Part Number
RP1063-ND
Manufacturer
Manufacturer Product Number
FM-1
Description
FAN MNT RIVET BLK 30A DUROMETER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Fastener, Rubber For
Datasheet
 Datasheet
EDA/CAD Models
FM-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Fastener, Rubber
Fits Fan Size
-
Length
1.27" (32.3mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 047
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,08000 Kč12,08 Kč
510,08200 Kč50,41 Kč
109,37400 Kč93,74 Kč
258,55680 Kč213,92 Kč
508,00700 Kč400,35 Kč
1007,51750 Kč751,75 Kč
2506,95140 Kč1 737,85 Kč
5006,57644 Kč3 288,22 Kč
1 0006,24046 Kč6 240,46 Kč
Manufacturers Standard Package
Unit Price without VAT:12,08000 Kč
Unit Price with VAT:14,61680 Kč